APEM A3 Series Illuminated, Panel, 30 mm Cutout, DPDT, IP65
- RS Stock No.:
- 693-2067
- Mfr. Part No.:
- A3PFA1X201J3
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$62.48
(exc. GST)
$68.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.48 |
| 10 - 49 | $60.30 |
| 50 - 99 | $58.07 |
| 100 - 249 | $55.81 |
| 250 + | $53.86 |
*price indicative
- RS Stock No.:
- 693-2067
- Mfr. Part No.:
- A3PFA1X201J3
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | Yes | |
| Series | A3 | |
| Cutout Diameter | 30mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tab | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated Yes | ||
Series A3 | ||
Cutout Diameter 30mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tab | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A3 Series Illuminated switches 30mm
Related links
- APEM A3 Series Illuminated 30 mm Cutout IP65
- APEM A3 Series Illuminated DPDT, IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V
- APEM AV Series Push Button Switch Panel DPDT 24 V 250 V
