Apem Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Green LED, IP65

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$76.22

(exc. GST)

$83.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$76.22
10 - 49$74.89
50 - 99$72.96
100 - 249$70.99
250 +$69.16

*price indicative

RS Stock No.:
693-2098
Mfr. Part No.:
A3PFA1Y201J2
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

Double Pole Double Throw (DPDT)

LED Colour

Green

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

A3PFA1Y201J2

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

A3 Series Illuminated switches 30mm


Related links