APEM IA Series Push Button Switch, Panel, 16.2 mm Cutout, SPDT, IP67, 24 V dc 1 kV ac

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $9.00

View bulk pricing options

Subtotal (1 unit)*

$42.88

(exc. GST)

$47.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.88-
10 - 49$41.98$9.00
50 - 99$40.70$109.00
100 - 249$39.74$314.00
250 +$38.88$1,000.00

*price indicative

Packaging Options:
RS Stock No.:
691-7897
Mfr. Part No.:
IAR5F1900
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Actuator Colour

Orange

Illuminated

No

Panel Cutout Size

16.2 mm

Series

IA

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Through Hole

IP Rating

IP67

Contact DC Voltage

24V dc

Contact AC Voltage

1kV ac

Minimum Operating Temperature

-20°C

Actuator Style

Plunger

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Switch Contact Current

2A

COO (Country of Origin):
FR

IA Series, low profile,16mm, IP67


Low profile pushbutton switches for harsh environments

Resistant to frost, sand and hydocarbons

Tactile feedback

Front panel IP67 sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy