APEM A1 Series Illuminated Push Button Switch, Latching, Panel, 22 mm Cutout, DPDT, Blue LED, IP65

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$86.18

(exc. GST)

$94.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$86.18
10 - 49$84.68
50 - 99$82.48
100 - 249$80.28
250 +$78.19

*price indicative

RS Stock No.:
691-5327
Mfr. Part No.:
A1PCA1X250K403
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

22 mm

Series

A1

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

IP Rating

IP65

Actuator Style

Button

Switch Contact Current

6A

Standards/Approvals

RoHS

Height

14.5mm

Length

18mm

Width

18mm

Legend

I/O

COO (Country of Origin):
GB

A1 Series Illuminated Switches 22mm


Related links