APEM IR Series, Panel, 14.8 mm Cutout, DPDT, IP67

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
691-1855
Mfr. Part No.:
IRR8Z222
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Illuminated

No

Series

IR

Cutout Diameter

14.8mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Momentary pushbutton switches,16mm, IP67, IRR Series


Related links