Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Red
- RS Stock No.:
- 542-8475
- Mfr. Part No.:
- 9001K3L38LRRH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$384.86
(exc. GST)
$423.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | $384.86 |
*price indicative
- RS Stock No.:
- 542-8475
- Mfr. Part No.:
- 9001K3L38LRRH13
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Actuator Style | Octagonal | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 CO | |
| Switch Contact Current | 550mA | |
| Width | 54mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508 | |
| Height | 42mm | |
| Length | 106mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Actuator Style Octagonal | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 CO | ||
Switch Contact Current 550mA | ||
Width 54mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508 | ||
Height 42mm | ||
Length 106mm | ||
Legend Unmarked | ||
RoHS Status: Exempt
Illuminated Flush Pushbuttons - Superbright LED
Standards
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Red LED 120
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
