ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.09

(exc. GST)

$51.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$47.09
6 - 11$46.02
12 +$45.26

*price indicative

RS Stock No.:
479-3908
Mfr. Part No.:
1SFA619132R1046 CP33-10B-01
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22 mm

Series

Compact

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP69K

Actuator Style

Round

Contact AC Voltage

240V

Contact DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

30mm

Switch Contact Current

2A

Length

60mm

Width

30mm

Standards/Approvals

IEC 947-5-5IEC 60 947-5-5EN 60204

RoHS Status: Exempt

ABB Compact Series Push Button Switch, 22mm Panel Cutout Size, Black Actuator - 1SFA619132R1046 CP33-10B-01


This push button switch is a panel-mounted control device designed for momentary SPST operation in industrial control panels. It provides a Compact user Interface for engineers and technicians requiring a simple on/off actuation in automation, electrical and mechanical systems. The device is suited to environments where a robust actuator and straightforward screw termination are required.

Features and Benefits:


• SPST contact gives single-circuit interruption with simple wiring
• Momentary operation enables temporary control inputs for machines
• Rated for 125VDC and 2A supports low-voltage control circuits
• Screw terminals allow secure field connections without specialised tools
• Wide operating range from -25°C to 70°C supports varied site climates
• IP20, IP66, IP67 and IP69K ingress options permit harsh environment use

Applications


• Suitable for control panel operator inputs in factory automation
• Ideal for emergency stop-style temporary inputs on machinery
• Used with DC control circuits in conveyor and actuator systems
• Can be used for testing and commissioning switch-action sequences
• Suitable for installations requiring robust sealing against washdown

What mounting provision does it require in a panel?


It requires a 22mm panel cut-out and is designed for secure front-panel mounting.

How large is the actuator and what shape is it?


The actuator is round and finished in black for a low-profile operator surface.

Which Terminal type is provided for wiring connections?


The switch uses screw-type terminals to terminate conductors reliably.

What mechanical footprint should be allowed behind the panel?


The unit has a maximum depth of 60mm from the front face to the rear and a width/height envelope of 30mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy