Schneider Electric Harmony XB6 Series Illuminated Illuminated Push Button, 16 mm Cutout White, IP65

Subtotal (1 unit)*

$29.74

(exc. GST)

$32.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.74

*price indicative

RS Stock No.:
288-2288
Mfr. Part No.:
XB6DW1B5B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Illuminated Push Button

Illuminated

Yes

Cutout Diameter

16mm

Series

Harmony XB6

Push Button Actuation

Spring Return

Push Button Colour

White

Push Button Style

Rectangular

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

16mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Hazardous Area Certification

CSA

Body Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric Complete Illuminated Push Button from the Harmony XB6 range offers a reliable and efficient solution for various applications. With its 1NO + 1NC contacts composition, LED light source, and spring return operator profile, this push button is designed to meet high performance standards.

Bezel material made of durable plastic for longevity

Faston connectors for easy and secure connections

IP65 degree of protection for reliable performance in harsh environments

Green Premium product supporting sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy