Schneider Electric Harmony XB6 Series Illuminated Illuminated Push Button, 16 mm Cutout White, IP65
- RS Stock No.:
- 288-2281
- Mfr. Part No.:
- XB6AF1B5B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$75.88
(exc. GST)
$83.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.88 |
*price indicative
- RS Stock No.:
- 288-2281
- Mfr. Part No.:
- XB6AF1B5B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Series | Harmony XB6 | |
| Push Button Actuation | Latching | |
| Push Button Colour | White | |
| Push Button Style | Flush | |
| IP Rating | IP65 | |
| Push Button Diameter | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | UL, CSA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Series Harmony XB6 | ||
Push Button Actuation Latching | ||
Push Button Colour White | ||
Push Button Style Flush | ||
IP Rating IP65 | ||
Push Button Diameter 16mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification UL, CSA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push button is designed with a white flush 16mm latching feature, making it suitable for various applications. With faston connectors for easy installation and an integrated LED light source, this push button offers reliable performance and durability in a compact design.
White flush 16mm push button design for a sleek appearance
Latching operation for convenience and ease of use
Integrated LED light source for reliable illumination
Faston connectors for quick and secure installation
Silver alloy contacts for efficient electrical conductivity
Related links
- Schneider Electric Harmony Series Illuminated Illuminated Push Button IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel DPDT
- Schneider Electric Harmony XB6E Series Illuminated Illuminated Push Button 16 mm Cutout White LED,
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony Series Illuminated Push Button Switch SPST, IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch SPST, IP65
