Schneider Electric Harmony XPE Series Light Switch, Cable Blue, 2 NO/3 NC, IP66
- RS Stock No.:
- 288-1447
- Mfr. Part No.:
- XPEM6210D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,340.69
(exc. GST)
$1,474.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.69 |
*price indicative
- RS Stock No.:
- 288-1447
- Mfr. Part No.:
- XPEM6210D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Illuminated | No | |
| Series | Harmony XPE | |
| Mount Type | Cable | |
| Push Button Colour | Blue | |
| Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Illuminated No | ||
Series Harmony XPE | ||
Mount Type Cable | ||
Push Button Colour Blue | ||
Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- MA
The Schneider Electric Double foot switch, Harmony XPE, is a metal foot switch with a blue cover and trigger mechanism, providing 2 steps with 2 contacts 1NO+NC and 1 step, suitable for IP66 rated environments. With a range of product Harmony XPE, this device features a durable metal construction designed for various applications.
Double foot switch design with a metal construction for durability
Blue cover and trigger mechanism for easy operation
Positive opening feature for safety conforming to standards
Screw clamp terminals for easy installation with or without cable end
Mechanical durability of 15000000 cycles for long lasting performance
Related links
- Schneider Electric Preventa Series Light Switch Grey, IP66
- Schneider Electric Preventa Series Connecting Cable for Use with XPSMCMCO0000S
- Schneider Electric Preventa Series PLC Expansion Module, 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series Safety Module, 24V
- Schneider Electric Preventa Series Memory Card for Use with TM5CSLC200FS, TM5CSLC100FS
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
