Schneider Electric Preventa Series Connecting Cable for Use with XPSMCMCO0000S
- RS Stock No.:
- 211-2801
- Mfr. Part No.:
- TSXSCMCN050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$464.00
(exc. GST)
$510.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.00 |
*price indicative
- RS Stock No.:
- 211-2801
- Mfr. Part No.:
- TSXSCMCN050
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | Preventa | |
| For Use With | XPSMCMCO0000S | |
| Standards/Approvals | EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope), China RoHS Regulation | |
| Hazardous Area Certification | No | |
| Communication Protocol | RS485 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series Preventa | ||
For Use With XPSMCMCO0000S | ||
Standards/Approvals EU RoHS Directive Pro-active compliance (Product out of EU RoHS legal scope), China RoHS Regulation | ||
Hazardous Area Certification No | ||
Communication Protocol RS485 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric RS485 polyethylene shielded cable are used for cable connection to build safety islands with safe communication.
cable shielding type = S/FTP
attenuation= 1.97 dB
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Preventa Series Base for Use with Modicon TM5
- Schneider Electric Preventa Series Safety Module, 24V
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Preventa Series PLC Expansion Module, 24V
- Schneider Electric Preventa Series Light Switch Grey, IP66
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series PLC Expansion Module 24V
- Schneider Electric Preventa Series Memory Card for Use with TM5CSLC200FS, TM5CSLC100FS
