APEM BSMT TP Series Push Button Switch, (On)-On, Surface, 1P, 20 V dc 20 V ac
- RS Stock No.:
- 287-3783
- Distrelec Article No.:
- 135-25-219
- Mfr. Part No.:
- TP32WS83565
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.90
(exc. GST)
$32.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $29.90 |
| 25 - 49 | $28.71 |
| 50 - 99 | $27.60 |
| 100 - 499 | $26.55 |
| 500 + | $25.56 |
*price indicative
- RS Stock No.:
- 287-3783
- Distrelec Article No.:
- 135-25-219
- Mfr. Part No.:
- TP32WS83565
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | BSMT TP | |
| Mount Type | Surface | |
| Contact Configuration | 1P | |
| Terminal Type | Solder | |
| Contact AC Voltage | 20V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series BSMT TP | ||
Mount Type Surface | ||
Contact Configuration 1P | ||
Terminal Type Solder | ||
Contact AC Voltage 20V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 20V dc | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM surface mount tiny washable pushbutton switch entirely designed for surface mount applications. With features including high temperature plastic materials, reflow solderability, and protection against electrostatic discharges, this switch is designed to withstand cleaning processes and harsh environments. The switch is equipped with positioning pins for orientation during the reflow process and increased mechanical resistance.
Designed for surface mount applications
Reflow solderable with high temperature plastic materials
Protected against electrostatic discharges up to 10 KV
Washable construction withstands cleaning processes
Equipped with positioning pins for increased mechanical resistance
Related links
- APEM TP Series Push Button Switch PCB 20 V dc 20 V ac
- APEM TP Series Push Button Switch PCB 48 V dc 20 V ac
- C & K TP Series Series Push Button Switch Through Hole 20 V dc 20 V ac
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
- KNITTER-SWITCH Push Button Switch PCB Black LED 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- APEM Toggle Switch On-On Through Hole Terminal 20 V ac
