APEM AV Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP65, IP69K, 12 V dc
- RS Stock No.:
- 287-3673
- Distrelec Article No.:
- 135-07-076
- Mfr. Part No.:
- AV044746A200EUU
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$66.28
(exc. GST)
$72.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.28 | - |
| 10 - 24 | $63.65 | 3% |
| 25 - 49 | $61.19 | 7% |
| 50 - 99 | $58.92 | 11% |
| 100 + | $56.81 | 14% |
*price indicative
- RS Stock No.:
- 287-3673
- Distrelec Article No.:
- 135-07-076
- Mfr. Part No.:
- AV044746A200EUU
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 4A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65, IP69K | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 4A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM vandal-proof momentary pushbutton switch is rated for 3A with 2CO configuration and IP65 protection, suitable for rugged outdoor environments.
Rounded actuator and sealed design
Solder or blade terminal connection
Related links
- APEM AV Series Push Button Switch Panel SPST IP69K 250 V ac
- APEM AV Series Push Button Switch Panel SPST IP67 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST, IP65
- APEM AV Series Push Button Switch Panel SPST 48 V dc
- APEM AV Series Push Button Switch Panel SPST 48 V dc
- APEM AV Series Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel 1 NO/1 NC IP69K 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65 250 V ac
