Schneider Electric Harmony Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NO, IP66, IP67, 600 V dc 240
- RS Stock No.:
- 276-2689
- Mfr. Part No.:
- XB5FL42C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.65
(exc. GST)
$35.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.65 |
*price indicative
- RS Stock No.:
- 276-2689
- Mfr. Part No.:
- XB5FL42C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Harmony | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Actuator Style | Button | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Length | 59mm | |
| Switch Contact Current | 3A | |
| Width | 36.6mm | |
| Standards/Approvals | CSA, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Harmony | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Actuator Style Button | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Length 59mm | ||
Switch Contact Current 3A | ||
Width 36.6mm | ||
Standards/Approvals CSA, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push Button is an antimicrobial industrial control component. Featuring a grey bezel with a red flush button, the 30mm spring return design ensures precise control. The switch includes 1 normally open contact and is unmarked, providing flexibility for customized applications. With its antimicrobial properties, this push button is well suited for environments where cleanliness is paramount.
Mercury free
RoHS compliant
Toxic heavy metal free
IP66 and IP67 degree of protection
Related links
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NC IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NC IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel SPDT IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO IP66, 600 V dc 240 V

