RS Better World

Schneider Electric XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NC, IP66, IP67, 600 V dc 240 V

Subtotal (1 unit)*

$24.99

(exc. GST)

$27.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2639
Mfr. Part No.:
XB5FA42C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

22 mm

Series

XB5

Mount Type

Panel

Contact Configuration

1 NC

Terminal Type

Screw

IP Rating

IP66, IP67

Actuator Style

Button

Contact AC Voltage

240V ac

Contact DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

36.6mm

Standards/Approvals

CSA, REACH, RoHS

Length

55mm

Height

42mm

Switch Contact Current

3A

Better World Product

Yes

Better World Claim

Repairable by the End User

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Push Button featuring an antimicrobial grey bezel with a red flush button, this 30mm spring return switch ensures precise and responsive control. With 1 normally closed contact and an unmarked design, it offers flexibility for customized applications. The antimicrobial properties enhance its suitability for environments prioritizing cleanliness. This push button available with its red flush and 1NC configuration.

Mercury free

RoHS compliant

Toxic heavy metal free

IP66 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy