RS Better World

Schneider Electric XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO, IP66, IP67, 600 V dc 240 V

Subtotal (1 unit)*

$24.86

(exc. GST)

$27.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2633
Mfr. Part No.:
XB5FA11C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

White

Illuminated

No

Series

XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67

Contact AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

600V dc

Actuator Style

Button

Maximum Operating Temperature

70°C

Length

55mm

Standards/Approvals

CSA, RoHS, REACH

Width

36.6mm

Switch Contact Current

3A

Height

42mm

Better World Claim

Repairable by the End User

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 push button features a plastic fixing collar and silver alloy contact material.

Operational temperature -40 to 70°C

Class II conforming to IEC 60536

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy