Schneider Electric XB5 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, IP66, IP67, 600
- RS Stock No.:
- 276-2619
- Mfr. Part No.:
- XB5AW34G5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.54
(exc. GST)
$64.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.54 |
*price indicative
- RS Stock No.:
- 276-2619
- Mfr. Part No.:
- XB5AW34G5C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, REACH, RoHS | |
| Length | 57mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Contact AC Voltage 240V ac | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, REACH, RoHS | ||
Length 57mm | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated Push Button is available with a grey bezel and a red flush button designed for 22mm mounting. Featuring a universal LED, providing compatibility with various power sources. With a spring return mechanism, it ensures precise and responsive control. This push button includes both 1 normally open and 1 normally closed contact, offering flexibility for diverse applications.
Mercury free
RoHS compliant
IP66 and IP67 degree of protection
10000000 cycles mechanical durability
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT IP67,
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc 240
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT IP67,
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Green LED
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT 250 V ac
