RS Better World

Schneider Electric XB5 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO/1 NC, IP66, IP67, IP69, 600 V

Subtotal (1 unit)*

$61.25

(exc. GST)

$67.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2550
Mfr. Part No.:
XB5AA65
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

Blue

Illuminated

No

Series

XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP66, IP67, IP69

Contact DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, CSA

Length

52mm

Height

42mm

Switch Contact Current

3A

Width

30mm

Better World Product

Yes

Better World Claim

Repairable by the End User

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric flush modular blue push button operates with a spring return/impulse mechanism and uses screw-clamp terminals. This push button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations.

Operational temperature -40 to 70°C

It is impact resistant and dust resistant

Water resistant and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy