RS Better World

Schneider Electric Harmony Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO, IP66, IP67, 600 V dc 240

Subtotal (1 unit)*

$53.62

(exc. GST)

$58.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2535
Mfr. Part No.:
XB5AA21C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Black

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67

Contact AC Voltage

240V ac

Contact DC Voltage

600V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Maximum Operating Temperature

70°C

Length

52mm

Height

42mm

Width

30mm

Switch Contact Current

3A

Standards/Approvals

CSA, REACH, RoHS

Better World Product

Yes

Better World Claim

Repairable by the End User

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Push Button featuring a black flush button with a grey bezel, designed for 22mm mounting. With a spring return mechanism, it ensures precise and responsive control. Equipped with 1 normally open contact, this push button offers flexibility for various applications. The unmarked design allows for customization according to specific control needs.

Mercury free

RoHS compliant

Toxic heavy metal free

IP66 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy