Subtotal (1 unit)*
$39.67
(exc. GST)
$43.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.67 |
*price indicative
- RS Stock No.:
- 272-1298
- Mfr. Part No.:
- 182920 M30C-FD-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
The Eaton Moeller series M30 pushbutton that has flat front design and fitted with front ring. It has chrome bezel colour and plastic bezel material.
Round construction type lens
Actuating force of 5 N
Related links
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69K
- Eaton M30 Series Yellow Momentary Push Button IP67
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69K
- Eaton M30 Series White Flush 30mm Cutout
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K
