Eaton M30 Series White Flush, Momentary Actuation, 30mm Cutout
- RS Stock No.:
- 136-5515
- Mfr. Part No.:
- M30C-FD-W
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 136-5515
- Mfr. Part No.:
- M30C-FD-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Metal | |
| IP Rating | IP67 | |
| Push Button Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Metal | ||
IP Rating IP67 | ||
Push Button Diameter 36mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton M30 Series Green Flush 30mm Cutout
- Eaton M30 Series Red Flush 30mm Cutout
- Eaton M30 Series 30mm Cutout
- Eaton M30 Series Yellow Momentary Push Button IP67
- Schneider Electric Harmony XB6 Series White Flush 16mm Cutout
- Eaton M30 Series White Maintained Push Button IP67
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP66 IP69K
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
