Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button, NO, 22 mm Cutout, 1 NO, Amber LED, IP65
- RS Stock No.:
- 260-9950
- Mfr. Part No.:
- XA2EW35B1
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$41.12
(exc. GST)
$45.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 13 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $41.12 |
*price indicative
- RS Stock No.:
- 260-9950
- Mfr. Part No.:
- XA2EW35B1
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Illuminated Push Button | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Series | XA2 | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| LED Colour | Amber | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -60°C | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1 | |
| Width | 30mm | |
| Height | 42mm | |
| Length | 74.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Illuminated Push Button | ||
Switch Operation NO | ||
Illuminated Yes | ||
Series XA2 | ||
Panel Cutout Size 22 mm | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
LED Colour Amber | ||
IP Rating IP65 | ||
Minimum Operating Temperature -60°C | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1 | ||
Width 30mm | ||
Height 42mm | ||
Length 74.5mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular illuminated flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout White LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Green LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Green LED, IP65 240
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Blue LED, IP65
