Schurter MSS 30 Series Push Button Switch, Latching, Panel Mount, 30mm Cutout, SPST, 60V dc, IP67

Subtotal (1 box of 10 units)*

$533.90

(exc. GST)

$587.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$533.90$53.39

*price indicative

RS Stock No.:
251-9210
Mfr. Part No.:
3-126-809
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Illuminated

No

Series

MSS 30

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

60V dc

IP Rating

IP67

Push Button Material

Stainless Steel

COO (Country of Origin):
CH
The Schurter MSS series 30mm switch has grey bezel housing, stainless steel actuator and latching (LA) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth
Variable input voltage
Trendy design
Side illumination
Lifetime >20 million actuations
IP67 protection class

Related links