Schurter MSS 30 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO RGB LED, IP67, 60 V dc

Subtotal (1 box of 10 units)*

$606.48

(exc. GST)

$667.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$606.48$60.648

*price indicative

RS Stock No.:
251-9197
Mfr. Part No.:
3-126-797
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

30 mm

Series

MSS 30

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

Blue, Green, Red

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

60V dc

Maximum Operating Temperature

85°C

Switch Configuration

Latching, Momentary

Length

30mm

Switch Contact Current

100mA

Width

30mm

Standards/Approvals

UKCA, CE, REACH, RoHS

COO (Country of Origin):
CH
The Schurter MSS series 30mm switch has red bezel housing, stainless steel actuator and momentary (NO) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth

Variable input voltage

Trendy design

Side illumination

Lifetime >20 million actuations

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy