Hager SBN Series Modular Switch, On-Off, DIN Rail, NC/NO, 440V, IP20

Subtotal (1 unit)*

$335.15

(exc. GST)

$368.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.15

*price indicative

RS Stock No.:
251-2090
Mfr. Part No.:
SBN463
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Switch Operation

On-Off

Illuminated

No

Series

SBN

Mounting Type

DIN Rail

Contact Configuration

NC/NO

Voltage Rating

440V

IP Rating

IP20

COO (Country of Origin):
PL
The Hager modular switch has 4 pole, 400 V rated operational voltage and 63 A rated current with IP20 protection index, screw cage connection type.

50/60 Hz frequency
9.2 watts total dissipated power

Related links