Hager SBN Series Modular Switch, (On)-Off, DIN Rail, NC/NO, 440V, IP20

Subtotal (1 pack of 6 units)*

$1,032.738

(exc. GST)

$1,136.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$172.123$1,032.74

*price indicative

RS Stock No.:
251-2089
Mfr. Part No.:
SBN263
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Switch Operation

(On)-Off

Illuminated

No

Series

SBN

Mounting Type

DIN Rail

Contact Configuration

NC/NO

Voltage Rating

440V

IP Rating

IP20

COO (Country of Origin):
PL
The Hager Modular Switch has 2 P pole without neutral position with 63 A rated current and 230 V rated operational voltage, 2.8Nm tightening torque and 4.6 W total power loss.

Frequency 50/60 Hz
Depth of installed product 68 mm
Height of installed product 83 mm
IP20 protection index
Operating temperature -20 to 50 °C

Related links