EAO Modular Switch Bezel for Use with 84 Series Switches

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$29.91

(exc. GST)

$32.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 427 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.91-
5 - 9$29.013%
10 - 19$28.116%
20 - 49$27.527%
50 +$26.9010%

*price indicative

RS Stock No.:
111-5929
Distrelec Article No.:
301-65-333
Mfr. Part No.:
84-1201.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Bezel

For Use With

84 Series Switches

Standards/Approvals

RoHS

Bezel Material

Anodised Aluminium

COO (Country of Origin):
CH

EAO Illuminated Push Button Actuator, 22.5mm Cut-Out Diameter, 8g - 84 Series - 84-1201.7


This illuminated push button actuator from EAO is a modular unit that's designed for use with the 84 series of switches. It offers momentary switching action, which means the switch will return to the normal position once pressure is removed to help ensure precise operation. Its anodised aluminium material makes it resistant to wear and corrosion for long-lasting performance in demanding industrial environments. It's designed for mounting on a panel or PCB, giving you flexible installation options.

Features & Benefits


• Small cut-out diameter of 22.5mm means it takes up minimal space on your panel or PCB

• Light weight of just 8g for minimal strain on your equipment

• Flush mounting design ensures it doesn't protrude too much from the mounting surface to prevent accidental actuation

• Gold-plated silver alloy contacts are conductive and corrosion-resistant for a reliable connection

Applications


• Vehicle operator controls

• Control panels

• Vending machines and kiosks

Can I use this actuator in outdoor applications?


Yes, this actuator can be used in outdoor applications thanks to its IP67 rating, which means it's protected against dust and submersion in 1m of water for up to 30 minutes.

EAO 84 Halo Series Modular Switch Actuator


Features and Benefits


The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.

•Integrated electronic switch for maintained action.

•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.

•Modular nature of the Halo series means true application freedom.

•Can be used within both panel & PCB mounting applications.

•Silver alloy gold-plated contacts for a firm, strong connection.

•Frontal IP67 protection.

Typical Applications


•Control panels

•Vehicle operator controls

•A/V instrumentation

•Call box access

•Vending machine & kiosks

EAO84/92 Halo Series Modular Switches


Note

The EAO Series 84 Halo range is a modular switch range. To have a complete switch, you would require to select a lens (RS Stock number 111-5930 Typical), actuator (RS Stock number 903-9300) & switching element (RS Stock number 903-9290 typical).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy