RS PRO Illuminated Push Button Switch, Momentary, Panel, 30.2 mm Cutout, DPST, Red, Green LED, IP65, 250 V 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-9272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Series

RS PRO

Panel Cutout Size

30.2 mm

Mount Type

Panel

Contact Configuration

DPST

Terminal Type

Screw

LED Colour

Red, Green

IP Rating

IP65

Contact DC Voltage

250V

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Actuator Style

Button

Maximum Operating Temperature

80°C

Switch Configuration

On-Off

Height

34mm

Standards/Approvals

No

Width

30mm

Switch Contact Current

5A

Length

38.5mm

Legend

Power

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Anti-Vandal Green/ Red Illuminated Power Legend Push Button Switch, 30.2mm


RS PRO’s high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.

Features and Benefits


  • Green & Red illuminated Power legend

  • Stainless Steel push button

  • Vandal resistant

  • Panel mount installation

  • Momentary switch operation

  • ≥1,000,000 operations

  • ≥1,000 MΩ Insulation Resistance

  • Screw terminals

  • Standards and Approvals: IP65, IK10

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Supplied with

    1 x Switch, 1 x Hex Nut, 1 x O-Ring

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy