RS PRO Illuminated Push Button Switch, Latching, Panel, 30.2 mm Cutout, DPST, Green LED, IP65, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$95.56

(exc. GST)

$105.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$95.56-
10 - 99$92.693%
100 +$76.2720%

*price indicative

RS Stock No.:
248-9244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

30.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

DPST

LED Colour

Green

Terminal Type

Screw

IP Rating

IP65

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

250V

Maximum Operating Temperature

80°C

Switch Configuration

On-Off

Length

38.5mm

Switch Contact Current

5A

Height

40mm

Width

30mm

Standards/Approvals

No

Legend

Ring

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Anti-Vandal Green Illuminated Push Button Switch, 30.2mm


The RS PRO high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use. ;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.

Features and Benefits


  • Green LED illumination

  • Stainless Steel push button

  • Vandal resistant

  • Panel mount installation

  • Latching switch operation

  • ≥1,000,000 operations

  • ≥1,000 MΩ Insulation Resistance

  • Screw terminals

  • Standards and Approvals: IP65, IK10

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Supplied with

    1 x Switch, 1 x Hex Nut, 1 x O-Ring

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy