RS PRO Illuminated Push Button Switch, Latching, Panel, 30.2 mm Cutout, DPST, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9246
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9246
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 80°C | |
| Switch Contact Current | 5A | |
| Height | 40mm | |
| Length | 38.5mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 30.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 80°C | ||
Switch Contact Current 5A | ||
Height 40mm | ||
Length 38.5mm | ||
Width 30mm | ||
Standards/Approvals No | ||
Legend Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Push Button Switch, 30.2mm
The RS PRO high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use. ;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 240 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 12 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
