APEM IX Series Illuminated Illuminated Push Button, Momentary, Panel, 12 mm Cutout, 1 NO/1 NC, Green, Red LED, IP67,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.38

(exc. GST)

$48.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.38
10 - 99$42.60
100 +$35.50

*price indicative

RS Stock No.:
248-5700
Mfr. Part No.:
IXP5W02FRXKH
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Illuminated Push Button

Illuminated

Yes

Series

IX

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

LED Colour

Green, Red

Terminal Type

Pre-Wired

IP Rating

IP67, IP69K

Actuator Style

Button

Contact DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

NC/NO

Switch Contact Current

100mA

Standards/Approvals

RoHS

Length

12mm

Height

26.8mm

Legend

Ring

COO (Country of Origin):
FR
This APEM’s IX series product is a single pole, 12 mm red/green ring illumination pushbutton switch.

Normally closed/Normally open

Bushing diameter 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy