APEM IX Series Illuminated Illuminated Push Button, Momentary, Panel, 12 mm Cutout, 1 NO/1 NC, Blue LED, IP67, IP69K, 28

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$46.02

(exc. GST)

$50.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$46.02-
10 - 99$44.203%
100 +$36.8519%

*price indicative

RS Stock No.:
248-5698
Mfr. Part No.:
IXP5W02BRXN9
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Illuminated Push Button

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

Yes

Panel Cutout Size

12 mm

Series

IX

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Pre-Wired

LED Colour

Blue

IP Rating

IP67, IP69K

Actuator Style

Button

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Switch Configuration

NC/NO

Switch Contact Current

100mA

Standards/Approvals

RoHS

Height

26.8mm

Length

12mm

Legend

Standby Symbol

COO (Country of Origin):
FR
This APEM’s IX series product is a single pole, 12 mm blue standby symbol pushbutton switch.

Normally closed/Normally open

Bushing diameter 12mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy