ITW Switches, 22 mm Cutout Red
- RS Stock No.:
- 248-4988
- Mfr. Part No.:
- 76-9711/439088R
- Brand:
- ITW Switches
Bulk discount available
Subtotal (1 pack of 90 units)*
$2,529.99
(exc. GST)
$2,782.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 90 - 360 | $28.111 | $2,529.99 |
| 450 + | $25.30 | $2,277.00 |
*price indicative
- RS Stock No.:
- 248-4988
- Mfr. Part No.:
- 76-9711/439088R
- Brand:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
- COO (Country of Origin):
- BA
Related links
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Red IP67
- ITW Switches, 22 mm Cutout Green
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 5 V 250 V
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series 32 mm Cutout Silver IP67
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Red IP69K IP66
