ITW Switches, 22 mm Cutout Green
- RS Stock No.:
- 248-4987
- Mfr. Part No.:
- 76-9711/439088G
- Brand:
- ITW Switches
Bulk discount available
Subtotal (1 pack of 90 units)*
$2,773.26
(exc. GST)
$3,050.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 90 - 360 | $30.814 | $2,773.26 |
| 450 + | $27.733 | $2,495.97 |
*price indicative
- RS Stock No.:
- 248-4987
- Mfr. Part No.:
- 76-9711/439088G
- Brand:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Related links
- ITW Switches, 22 mm Cutout Green
- ITW Switches, 22 mm Cutout Red
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Green IP67
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-97 Series Push Button Switch Panel SPDT 5 V 250 V
- ITW Switches
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Red IP67
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP65
