ITW Switches 59 Series Miniature Push Button Switch, Panel, 14 mm Cutout Green, SPST, IP67

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 500 units)*

$5,961.50

(exc. GST)

$6,557.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
500 - 2000$11.923$5,961.50
2500 +$10.73$5,365.00

*price indicative

RS Stock No.:
248-4969
Mfr. Part No.:
59-533
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Miniature Push Button Switch

Illuminated

No

Cutout Diameter

14mm

Series

59

Mount Type

Panel

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Dome

Terminal Type

Wire

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Miniature Sealed Pushbutton Switches (SPNO)


These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications;• Data entry;• Military Environments;• Instrumentation;• Mass transport controls;• Environmentally demanding keypads

Features and Benefits


• Miniature switch.;• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).;• Can be used over a wide temperature range.;• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.;• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.;• Non-spark material.;• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.;• Gold contacts.;• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Related links