ITW Switches 48M Series Illuminated Push Button Switch, Panel, 19 mm Cutout Black, SPST, IP67
- RS Stock No.:
- 248-4967
- Mfr. Part No.:
- 48M-110N
- Brand:
- ITW Switches
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$3,521.70
(exc. GST)
$3,873.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $35.217 | $3,521.70 |
| 500 + | $31.695 | $3,169.50 |
*price indicative
- RS Stock No.:
- 248-4967
- Mfr. Part No.:
- 48M-110N
- Brand:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 19mm | |
| Series | 48M | |
| Mount Type | Panel | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 19mm | ||
Series 48M | ||
Mount Type Panel | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- ITW Switches 48M Series Illuminated Push Button Switch 19.43 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated 19.43 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Push Button Switch 19.43 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Push Button Switch Panel Mount IP67
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
