EAO 82 Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.49

(exc. GST)

$45.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$41.49
10 - 99$40.50
100 +$33.61

*price indicative

RS Stock No.:
247-9070
Distrelec Article No.:
303-16-479
Mfr. Part No.:
82-6162.1000.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65, IP67

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Actuator Style

Curved Dome

Contact AC Voltage

240V ac

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Width

22mm

Length

25mm

Standards/Approvals

CB, CCC, cUL, UL

Height

40.8mm

Legend

Standby Symbol

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy