EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.85

(exc. GST)

$39.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.85-
10 - 99$34.972%
100 +$29.0119%

*price indicative

RS Stock No.:
247-8778
Distrelec Article No.:
303-16-211
Mfr. Part No.:
82-4152.1000.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Actuator Style

Curved Dome

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Switch Contact Current

3A

Standards/Approvals

UL, CB, CCC, cUL

Length

18mm

Width

16mm

Height

39.5mm

Legend

Standby Symbol

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy