EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.64

(exc. GST)

$56.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 10 December 2026
  • Plus 30 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.64
10 - 99$50.41
100 +$41.79

*price indicative

RS Stock No.:
247-9029
Distrelec Article No.:
303-16-439
Mfr. Part No.:
82-6152.1124
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Actuator Style

Flat

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Width

22mm

Switch Contact Current

3A

Length

25mm

Standards/Approvals

CB, CCC, cUL, UL

Height

39.5mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy