EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc

Get a bulk buy discount

Add 10 more to save $9.70

View bulk pricing options

Subtotal (1 unit)*

$40.26

(exc. GST)

$44.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.26-
10 - 99$39.29$9.70
100 +$32.59$767.00

*price indicative

RS Stock No.:
247-8890
Distrelec Article No.:
303-16-314
Mfr. Part No.:
82-5152.1124.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Actuator Style

Flat

Contact DC Voltage

240V dc

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Standards/Approvals

UL, cUL, CCC, CB

Height

39.5mm

Length

22mm

Switch Contact Current

3A

Width

19mm

Legend

Standby Symbol

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy