EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc 240

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$64.13

(exc. GST)

$70.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.13-
10 - 49$61.314%
50 +$55.1913%

*price indicative

RS Stock No.:
239-4939
Distrelec Article No.:
302-46-099
Mfr. Part No.:
82-6151.1A24.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Plug-In

IP Rating

IP65, IP67

Actuator Style

Push-in

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Standards/Approvals

CB, CCC, cUL, UL

Legend

Standby Symbol

COO (Country of Origin):
CH
The EAO illuminated pushbutton with 22 mm diameter made with stainless steel 304. This is a 82 series silver colour flush mounted illuminated pushbutton. Illumination colour of this pushbutton is blue having a Standby symbol.

Vandal-resistant impact resistant to IK10

Front protection up to IP67

Gold contacts available for low voltages and currents

Optional illumination and laser markings

Excellent tactile feedback

Long service life more than 1 million cycles of operation

Stainless steel anodised aluminium or brass coloured switches

Typical application areas


Exposed public areas for e.g. ticketing and vending machines

Industrial machinery and factory equipment

Lifting and moving like elevators and people movers

Building management access control and security systems

Audio and video equipment

Medical equipment

Food industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy