EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 16 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.07

(exc. GST)

$31.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.07-
10 - 99$28.382%
100 +$23.5119%

*price indicative

RS Stock No.:
247-8829
Distrelec Article No.:
303-16-257
Mfr. Part No.:
82-4551.2134
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Actuator Style

Flat

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Length

18mm

Standards/Approvals

CCC, cUL, UL, CB

Height

35.5mm

Width

16mm

Switch Contact Current

3A

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy