EAO 82 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, White LED, IP65, IP67, 240 V dc 240 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$37.12

(exc. GST)

$40.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.12-
10 - 99$36.212%
100 +$30.0519%

*price indicative

RS Stock No.:
247-8806
Distrelec Article No.:
303-16-237
Mfr. Part No.:
82-4162.1000.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Screw

IP Rating

IP65, IP67

Actuator Style

Curved Dome

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Length

18mm

Height

40.8mm

Width

16mm

Standards/Approvals

UL, cUL, CCC, CB

Switch Contact Current

3A

Legend

Standby Symbol

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy