Nidec Components TR Series Push Button Switch, (On)-Off, PCB, 7.5 x 7.5 mm Cutout, SPDT, 48 V dc
- RS Stock No.:
- 244-4463
- Mfr. Part No.:
- TR1-01
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.84
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.368 | $6.84 |
| 25 - 45 | $1.316 | $6.58 |
| 50 + | $1.274 | $6.37 |
*price indicative
- RS Stock No.:
- 244-4463
- Mfr. Part No.:
- TR1-01
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 7.5 x 7.5 mm | |
| Series | TR | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.5mm | |
| Height | 10mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 7.5 x 7.5 mm | ||
Series TR | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Contact DC Voltage 48V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 7.5mm | ||
Height 10mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS TR series ultra miniature illuminated push button switch which has conductive rubber contact for soft tactile feel.
Improved Terminal structure protects the contacts from soldering heat
LED is built into miniature housing
Heat-resistant resin for lead-free soldering
Related links
- Nidec Components TR Series Push Button Switch PCB SPDT, 48 V dc
- Nidec Components TR Series Push Button Switch SPST, 12 V dc
- Nidec Components TM Series Push Button Switch PCB SPST, 48 V dc
- Nidec Components TM Series Push Button Switch SPST, 48 V dc
- Nidec Components Black Tactile Switch Button SPST 50 mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 10 mA 48 V dc, PCB
- Nidec Components APE Series Push Button Switch PCB 48 V dc 60 V ac
- Nidec Components TP Series Push Button Switch
