Nidec Components TM Series Push Button Switch, (On)-Off, PCB, 7.5 x 7.5 mm Cutout, SPDT, 48 V dc
- RS Stock No.:
- 244-4460
- Mfr. Part No.:
- TMG1-01
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$146.10
(exc. GST)
$160.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $1.461 | $146.10 |
| 200 - 400 | $1.408 | $140.80 |
| 500 + | $1.342 | $134.20 |
*price indicative
- RS Stock No.:
- 244-4460
- Mfr. Part No.:
- TMG1-01
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | No | |
| Series | TM | |
| Panel Cutout Size | 7.5 x 7.5 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Height | 10mm | |
| Length | 7.5mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated No | ||
Series TM | ||
Panel Cutout Size 7.5 x 7.5 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 48V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Height 10mm | ||
Length 7.5mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS TM series ultra miniature illuminated push button switch which has metal contact for Sharp tactile feel.
Improved Terminal structure protects the contacts from soldering heat
LED is built into miniature housing
Heat-resistant resin for lead-free soldering
Related links
- Nidec Components TM Series Push Button Switch PCB SPST, 48 V dc
- Nidec Components TM Series Push Button Switch SPST, 48 V dc
- Nidec Components TR Series Push Button Switch PCB SPDT, 48 V dc
- Nidec Components Black Tactile Switch Button SPST 50 mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 10 mA 48 V dc, PCB
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- APEM ZP Series Miniature Push Button Switch Panel SPST, 48 V dc 48 V ac
- APEM AV Series Push Button Switch Panel SPST, 48 V dc
