TE Connectivity PB7 Series Push Button Switch, On-On, Panel, SPST-NC, IP68
- RS Stock No.:
- 239-6753
- Mfr. Part No.:
- PB7B2HS2M1CAL00Y500
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 25 units)*
$293.075
(exc. GST)
$322.375
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $11.723 | $293.08 |
| 50 - 75 | $11.512 | $287.80 |
| 100 - 225 | $11.305 | $282.63 |
| 250 - 475 | $11.102 | $277.55 |
| 500 + | $10.902 | $272.55 |
*price indicative
- RS Stock No.:
- 239-6753
- Mfr. Part No.:
- PB7B2HS2M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Series | PB7 | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NC | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Width | 3.5 mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation On-On | ||
Illuminated No | ||
Series PB7 | ||
Mount Type Panel | ||
Contact Configuration SPST-NC | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Width 3.5 mm | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish High cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in black colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in black colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel Mount 50 V dc IP68
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
