TE Connectivity PB7 Series Push Button Switch, On-On, Panel, SPST-NC, IP68

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$13.91

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$13.91
10 +$12.66

*price indicative

RS Stock No.:
239-6754
Mfr. Part No.:
PB7B2HS2M1CAL00Y500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

On-On

Illuminated

No

Series

PB7

Mount Type

Panel

Contact Configuration

SPST-NC

IP Rating

IP68

Width

3.5 mm

Standards/Approvals

No

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Shiny finish High cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in black colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

High cap in black colour with no LED

Related links