TE Connectivity PB7 Series Push Button Switch, (On)-On, Panel, 13.6 mm Cutout, SPST-NC, Blue, Green, Red, White, Yellow
- RS Stock No.:
- 239-6738
- Mfr. Part No.:
- PB7B2FM3M1CAL00Y500
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6738
- Mfr. Part No.:
- PB7B2FM3M1CAL00Y500
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | PB7 | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NC | |
| Terminal Type | Solder | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| IP Rating | IP68 | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 50V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SP | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series PB7 | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST-NC | ||
Terminal Type Solder | ||
LED Colour Blue, Green, Red, White, Yellow | ||
IP Rating IP68 | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 50V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SP | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Legend Blank | ||
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in red colour (Without LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in red colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC Green White
- APEM IP Series Push Button Switch Panel 1 NO/1 NC Green White
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IP Series Push Button Switch Panel SPST Green White IP67
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 24
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50
