TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel, 1 NO, White LED, IP68

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.44

(exc. GST)

$19.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$17.44
10 +$16.26

*price indicative

RS Stock No.:
239-6519
Mfr. Part No.:
PB6B2FM6M1CAL01Y500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

(On)-Off

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

Yes

Series

PB6

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

White

IP Rating

IP68

Standards/Approvals

No

Width

3.5mm

Legend

Blank

The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (White LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Flat cap in green colour with White LED

LED illumination technology for long-term reliability

Related links