APEM SP Series Push Button Switch, Momentary, Panel, 6.5 mm Cutout, SPDT, 30 V dc 120 V ac
- RS Stock No.:
- 236-9503
- Mfr. Part No.:
- SP35S000077
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.28
(exc. GST)
$15.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.28 | - |
| 10 - 49 | $14.12 | 1% |
| 50 - 99 | $13.80 | 3% |
| 100 - 249 | $13.43 | 5% |
| 250 + | $13.11 | 8% |
*price indicative
- RS Stock No.:
- 236-9503
- Mfr. Part No.:
- SP35S000077
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Series | SP | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST, DPST | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Series SP | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST, DPST | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- FR
SP pushbutton switch
Washable pushbutton with tactile feedback.
O-ring inside the bushing.
Terminals sealed with epoxy resin.
Related links
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 120 V ac
